Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No17PCSA474MC19PCopy
Newark Part No.17AH9922
Product Range17P Series
Your Part Number
389 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.750 |
| 10+ | $6.130 |
| 25+ | $5.530 |
| 50+ | $5.160 |
| 100+ | $4.830 |
| 250+ | $4.550 |
| 500+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$8.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No17PCSA474MC19PCopy
Newark Part No.17AH9922
Product Range17P Series
Technical Datasheet
Track Resistance470kohm
No. of Turns1Turns
Track TaperLinear
Power Rating250mW
Resistance Tolerance± 20%
Product Range17P Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length19mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyThick Film
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length39.2mm
Product Width17mm
Product Height19.2mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Track Resistance
470kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
19mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
39.2mm
Product Height
19.2mm
Operating Temperature Max
-
No. of Turns
1Turns
Power Rating
250mW
Product Range
17P Series
Shaft Diameter
6mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Thick Film
Resistor Case / Package
-
Product Width
17mm
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
