Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCISCO SYSTEMS
Manufacturer Part NoSG112-24
Newark Part No.78Y7376
Product Range100 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCISCO SYSTEMS
Manufacturer Part NoSG112-24
Newark Part No.78Y7376
Product Range100 Series
Technical Datasheet
No. of Ports24Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDesktop / Rack
Port TypesRJ45 x 24
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC
Product Range100 Series
SVHCTo Be Advised
Product Overview
Build a fast, reliable network that connects your computers, printers, copiers, and other business machines without a lot of complexity. Cisco 100 Series Unmanaged Switches offer high-performance, business-class switching capabilities that are affordable and ready to use.
- Cisco SG110-16 - 16 Port Unmanaged Desktop Switch
- 16 x 10
- 32Gbps Switch Capacity
- Cisco SG110-16 Series Switch
- Power cord
- Mounting hardware
- Quick-start guide
Technical Specifications
No. of Ports
24Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 24
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Desktop / Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
