Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCISCO SYSTEMS
Manufacturer Part NoGLC-LX-SM-RGD=Copy
Newark Part No.83R9200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $967.840 |
| 5+ | $948.520 |
| 10+ | $920.130 |
| 25+ | $894.920 |
| 50+ | $769.710 |
Price for:Each
Minimum: 1
Multiple: 1
$967.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCISCO SYSTEMS
Manufacturer Part NoGLC-LX-SM-RGD=Copy
Newark Part No.83R9200
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage-
Data Rate Max1000Mbps
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
1000Mbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
