Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCISCO SYSTEMS
Manufacturer Part NoC1000-16T-2G-L
Newark Part No.72AK8113
Product RangeCatalyst 1000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,128.940 |
| 5+ | $1,106.400 |
| 10+ | $1,073.280 |
| 25+ | $1,043.880 |
| 50+ | $897.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,128.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCISCO SYSTEMS
Manufacturer Part NoC1000-16T-2G-L
Newark Part No.72AK8113
Product RangeCatalyst 1000 Series
Technical Datasheet
No. of Ports18Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFixed Managed Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 16, SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC
Product RangeCatalyst 1000 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
18Ports
Ethernet Switch Type
Fixed Managed Gigabit Ethernet
Port Types
RJ45 x 16, SFP x 2
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
Catalyst 1000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate