Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoS-302-AB
Newark Part No.39F220
Your Part Number
No Longer Available
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoS-302-AB
Newark Part No.39F220
Technical Datasheet
No. of Contacts2Contacts
Product Range-
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingCadmium Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Product Overview
The S-302-AB is a 2-way 1-row Jones Socket, multiple density solder eyelet with angle bracket. Jones socket has been utilized for decades and provide a quick, reliable and economical means of solving higher current-carrying capacity needs. Suitable for data processing controls, amusement and vending machines and heavy-duty/battery-powered equipment.
- Plug prongs are 0.156" (3.96mm) wide and 0.047" (1.19mm) thick
- Polarized to prevent wrong-way insertion
- Plugs have projecting flat blades, sockets have recessed twin bellows
- Cable clamps of zinc and clear iridite-plated steel used for strain relief
- 250VAC RMS Maximum operating voltage
- 10A Current rating
- 16mΩ Maximum contact resistance
- Up to +105°C Operating temperature
Applications
Automation & Process Control, Industrial, Medical, Communications & Networking, Test & Measurement, Power Management
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Cadmium Plated Contacts
No. of Rows
1Rows
Product Range
-
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate