Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoS-2406-CCT
Newark Part No.29F531
Product Range2400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoS-2406-CCT
Newark Part No.29F531
Product Range2400 Series
Technical Datasheet
No. of Contacts6Contacts
Product Range2400 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingCadmium Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCLead
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Cadmium Plated Contacts
No. of Rows
2Rows
Product Range
2400 Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate