Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoP2404ABCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52F9957
Product Range2400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $9.810 |
Price for:Each
Minimum: 1000
Multiple: 1000
$9,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoP2404ABCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52F9957
Product Range2400 Series
Technical Datasheet
No. of Contacts4Contacts
Product Range2400 Series
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderPin
Contact MaterialBrass
Contact PlatingCadmium Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCLead (10-Jun-2022)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Cadmium Plated Contacts
No. of Rows
2Rows
Product Range
2400 Series
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
