Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoP-2406H-CCTCopy
Newark Part No.11M5817
Product Range2400 Series
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $48.800 |
| 5+ | $44.890 |
| 10+ | $39.040 |
| 25+ | $38.260 |
| 50+ | $37.480 |
| 100+ | $36.700 |
Price for:Each
Minimum: 1
Multiple: 1
$48.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoP-2406H-CCTCopy
Newark Part No.11M5817
Product Range2400 Series
Technical Datasheet
No. of Contacts6Contacts
Product Range2400 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderPin
Contact MaterialBrass
Contact PlatingCadmium Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCLead
Alternatives for P-2406H-CCT
1 Product Found
Product Overview
The P-2406H-CCT is a 2-way 1-row Jones Plug with brass contacts and features multiple density solder eyelet with hood and 180° clamp. Jones plug has been utilized for decades and provide a quick, reliable and economical means of solving higher current-carrying capacity needs. It is suitable for data processing controls, amusement and vending machines and heavy-duty/battery-powered equipment.
- Polarized to prevent wrong-way insertion
- Plugs have projecting flat blades
- Cable clamps of zinc and clear iridite-plated steel used for strain relief
- 250VAC RMS Maximum operating voltage
- 10A Current rating
- 16mΩ Maximum contact resistance
- UL94V-0 Flame-rated thermoplastic hood
- Up to +105°C Operating temperature
Applications
Automation & Process Control, Industrial, Medical, Communications & Networking, Test & Measurement, Power Management
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Cadmium Plated Contacts
No. of Rows
2Rows
Product Range
2400 Series
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
