Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-3-142Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29F844
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.873 |
| 2000+ | $0.856 |
| 5000+ | $0.838 |
Price for:Each
Minimum: 1000
Multiple: 1000
$873.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-3-142Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29F844
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With142 Series Barrier Blocks
Pitch Spacing14.3mm
Legend1 to 3
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The MS-3-142 is a Terminal Block Marker with 1 to 3 legends for 142 series barrier blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Pitch Spacing
14.3mm
Product Range
-
For Use With
142 Series Barrier Blocks
Legend
1 to 3
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for MS-3-142
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
