Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/2-5FCopy
Newark Part No.45F1004
Product RangeM24308 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $147.760 |
| 5+ | $135.630 |
| 10+ | $123.500 |
| 25+ | $120.250 |
Price for:Each
Minimum: 1
Multiple: 1
$147.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/2-5FCopy
Newark Part No.45F1004
Product RangeM24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeM24308 Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead
Product Overview
The M24308/2-5F is a 50-way crimp D-sub Receptacle with mounting holes. This M24308 series connector has green glass-filled diallyl phthalate insulator, cadmium-plated steel shell and 50μinch gold-plated contacts.
- 5A Current rating
- 2.7mΩ Maximum contact resistance
- -65 to +125°C Operating temperature range
- Meets MIL-C-24308 Class G specifications
Applications
Defence, Military & Aerospace
Technical Specifications
D Sub Connector Type
Standard
Product Range
M24308 Series
D Sub Shell Size
DD
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
