Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFA-15PS/1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.91K9765
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.520 |
| 10+ | $118.740 |
| 25+ | $109.690 |
| 50+ | $102.770 |
| 100+ | $97.440 |
Price for:Each
Minimum: 1
Multiple: 1
$131.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFA-15PS/1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.91K9765
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions15Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions15Positions
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
15Positions
Contact Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
