Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDE-9P-F179CCopy
Newark Part No.94F6107
Product RangeBasic D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.920 |
| 5+ | $21.340 |
| 10+ | $20.290 |
| 25+ | $19.340 |
| 50+ | $18.200 |
| 100+ | $17.190 |
Price for:Each
Minimum: 1
Multiple: 1
$22.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDE-9P-F179CCopy
Newark Part No.94F6107
Product RangeBasic D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeBasic D Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeWire Wrap
Connector MountingCable Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead
Product Overview
The Basic D series vertical PCB mount D-sub-miniature Metal Shell Connectors with solder cup and wire wrap. It offered in wire wrap and solder cup styles for wire termination and vertical style for PCB mount.
- Offered with .12 mounting holes, 4-40 clinch nuts and dual float bushings
- Available with gold flash or 30µ" gold plating
- 5A Current rating
- 2.7mΩ Contact resistance (maximum)
- 500 Mating cycles durability
- -65 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Defence, Military & Aerospace, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Basic D Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Wire Wrap
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
