Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDDU50SFOCopy
Newark Part No.57F3217
Product RangeD*U Series
Your Part Number
894 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 5+ | $7.180 |
| 10+ | $6.610 |
| 25+ | $6.180 |
| 50+ | $5.980 |
| 100+ | $5.690 |
| 250+ | $5.240 |
Price for:Each
Minimum: 3
Multiple: 1
$22.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDDU50SFOCopy
Newark Part No.57F3217
Product RangeD*U Series
Technical Datasheet
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
Product RangeD*U Series
Connector Body MaterialSteel Body
For Use WithD Sub Signal Contacts
SVHCLead
Product Overview
The D*U series right-angle vertical PCB crimp and poke D-subminiature Metal Shell available with gold-flash or 30μ-inch gold plating. It is offered with 0.12 mounting holes, optional 4-40 clinch nuts or dual float bushings.
Applications
Industrial
Technical Specifications
No. of Positions
50Positions
Connector Shell Size
DD
Gender
Receptacle
For Use With
D Sub Signal Contacts
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Steel Body
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
