Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.800 |
| 100+ | $74.010 |
| 250+ | $71.040 |
| 500+ | $68.080 |
Price for:Each
Minimum: 50
Multiple: 50
$4,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCJS100BS
Newark Part No.45AM5221
Product Range-
Screw Length12.7mm
Thread Size - Metric4-40 UNC
Thread Size - Imperial-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Thread Size - Metric
4-40 UNC
SVHC
No SVHC (15-Jan-2018)
Screw Length
12.7mm
Thread Size - Imperial
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate