
| Quantity | Price |
|---|---|
| 25+ | $155.420 |
Product Information
Product Overview
The Dura-Con™ High Temperature Series Micro-D Connectors and Cable Assemblies are designed to meet the extreme mechanical and electrical needs in the harshest environments of military/aerospace and industrial applications. This product combines Cinch's proven twist pin technology with unique plug insulators that provide increased electrical protection between cavities. These connector plugs mate to our right angle PCB socket connectors, to make a connector system that offers superior performance. This technology also provides the confidence and reliability needed in high temperature, vibration and shock applications.
- Shock Resistance: 50 G’s per MIL-STD-1344, Method 2004, Condition E (EIA-364-27, Condition E)
- Vibration Resistance: 20 G’s per MIL-STD-1344, Method 2005, Condition IV (EIA-364-28, Condition IV)
- Cinch’s Twist Pin Technology is qualified and approved to Mil-DTL-83513
- Operating Temerature: -55°C to 175°C
Applications
Defence, Military & Aerospace, Industrial, Mining, Oil & Gas
Technical Specifications
Micro-D Plug to Free End
Free End
36"
Multi-colored
Lead
Micro-D Straight 21 Position Plug
21Positions
914mm
Dura-Con DCHM Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
