Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM31CS
Newark Part No.44T9961
Product RangeDura-Con Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $257.440 |
| 50+ | $242.870 |
Price for:Each
Minimum: 25
Multiple: 25
$6,436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM31CS
Newark Part No.44T9961
Product RangeDura-Con Series
Technical Datasheet
D Sub Connector AMicro D
Convert From GenderPlug
Convert From Positions31Positions
D Sub Connector BMicro D
Convert To GenderReceptacle
Convert To Positions31Positions
Product RangeDura-Con Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
D Sub Connector A
Micro D
Convert From Positions
31Positions
Convert To Gender
Receptacle
Product Range
Dura-Con Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Micro D
Convert To Positions
31Positions
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability