
| Quantity | Price |
|---|---|
| 10+ | $529.130 |
| 25+ | $423.300 |
| 50+ | $380.970 |
| 100+ | $342.880 |
Product Information
Product Overview
Cinch Dura-Con™ D-shaped micro miniature rectangular connectors are designed for applications that require a rugged, high performance, densely compacted interconnect. Dura-Con is ideal connector for applications where weight and space must be kept to minimum while maintaining maximum reliability. Reliability is assured with unique twist pin providing 7 points of contact when mated to machine socket contacts. Compliant to MIL-DTL-83513, Dura-Con are one of most widely used 0.05" pitch connectors. Jumper assemblies provide catalogue part number for all connector extension needs. These factory made jumpers include crimped contacts that are encapsulated, which is more durable version than assembling jumpers from off shelf components. Used for miniaturized military and aerospace electronics and data processing equipment where shorter signal paths needed. Applications include system to system communication, internal system communication, extension for existing cables, patch and test cables.
- Twist pin contacts and machined sockets for durable, 7 points of contact
- MIL-STD-83513 compliant micro-d connectors
- Both ends of wire length pre-terminated eliminating need for additional processing
- Plug to plug, socket to socket and plug to socket options
- 18” and 36” wire lengths are standard, but additional lengths are available
Technical Specifications
Micro-D Receptacle to Micro-D Receptacle
18"
White
No SVHC (15-Jan-2018)
25Positions
457.2mm
Dura-Con Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
