Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDC25P6K5-36.0ANLG
Newark Part No.33AH2914
Product RangeDura-Con DC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDC25P6K5-36.0ANLG
Newark Part No.33AH2914
Product RangeDura-Con DC Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions25Positions
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket Color-
Product RangeDura-Con DC Series
SVHCLead
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Color
-
SVHC
Lead
No. of Positions
25Positions
Cable Length - Metric
914.4mm
Product Range
Dura-Con DC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate