Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM-51S6E518.0B-LFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.91K6702
Product RangeDura-Con DCCM Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.100 |
| 10+ | $256.100 |
| 25+ | $243.100 |
| 50+ | $231.400 |
Price for:Each
Minimum: 1
Multiple: 1
$269.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM-51S6E518.0B-LFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.91K6702
Product RangeDura-Con DCCM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions51Positions
Cable Length - Imperial1.4ft
Cable Length - Metric450mm
Jacket Color-
Product RangeDura-Con DCCM Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
1.4ft
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
No. of Positions
51Positions
Cable Length - Metric
450mm
Product Range
Dura-Con DCCM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
