Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCBST25DFNCopy
Newark Part No.05AJ8673
Product RangeDura-Con Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $213.500 |
| 5+ | $197.500 |
| 10+ | $181.500 |
Price for:Each
Minimum: 1
Multiple: 1
$213.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCBST25DFNCopy
Newark Part No.05AJ8673
Product RangeDura-Con Series
Technical Datasheet
Product RangeDura-Con Series
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Dura-Con Series
Cable Exit Angle
180°
SVHC
No SVHC (08-Jul-2021)
D Sub Shell Size
-
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
