Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDBU-25S-FOCopy
Newark Part No.57F3213
Product RangeD*U Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 10+ | $7.100 |
| 25+ | $6.150 |
| 50+ | $5.590 |
| 100+ | $4.980 |
| 250+ | $4.390 |
| 500+ | $4.100 |
| 1000+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDBU-25S-FOCopy
Newark Part No.57F3213
Product RangeD*U Series
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeD*U Series
Connector Body MaterialMetal Body
For Use WithD*U Series Connectors
SVHCLead (10-Jun-2022)
Product Overview
The DBU-25S-FO is a 25-position D-sub Connector Shell made of zinc-plated with yellow chromate finish. This D*U series shell comes with black glass-filled nylon (UL 94 V-O) rated insulator and steel with cadmium plating and a yellow chromate finish 4-40 clinch nut. It is suitable for use with D-sub signal contacts.
- 5A Rated current
- 2.7mΩ Maximum contact resistance
- 5000MΩ Maximum insulation resistance
- 1000V RMS at sea level Withstanding voltage
- -65 to + 125°C Operating temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Receptacle
For Use With
D*U Series Connectors
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Metal Body
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
