Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDAH-15S
Newark Part No.17T2130
Product RangeDAH Series
Your Part Number
921 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.260 |
| 25+ | $20.340 |
| 50+ | $18.290 |
| 100+ | $16.180 |
| 250+ | $14.680 |
| 500+ | $13.430 |
Price for:Each
Minimum: 2
Multiple: 1
$48.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDAH-15S
Newark Part No.17T2130
Product RangeDAH Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDAH Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
DAH Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (3)
Alternatives for DAH-15S
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
