Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20419-16
Newark Part No.41AH4334
Product RangeD20419
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 25+ | $4.320 |
| 50+ | $3.870 |
| 100+ | $3.520 |
| 250+ | $3.210 |
| 500+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20419-16
Newark Part No.41AH4334
Product RangeD20419
Technical Datasheet
Product RangeD20419
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
D20419
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Screw Length
6.35mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate