Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD-20418-39Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94F8598
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 2000+ | $1.860 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD-20418-39Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94F8598
Technical Datasheet
Product Range-
Screw Length146.15mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDE, DA, DB, DC, DD
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DE, DA, DB, DC, DD
Screw Length
146.15mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
