Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-5P6E5-18.0G02
Newark Part No.04AK4461
Product RangeDura-Con Series
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.150 |
| 100+ | $21.790 |
| 250+ | $20.920 |
| 500+ | $20.050 |
Price for:Each
Minimum: 50
Multiple: 1
$1,307.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-5P6E5-18.0G02
Newark Part No.04AK4461
Product RangeDura-Con Series
Connector to ConnectorWire to Board Plug to Free End
No. of Positions5Positions
Connector Pitch1.27mm
No. of Rows1 Row
Cable Length - Metric457.2mm
Cable Length - Imperial18"
Product RangeDura-Con Series
Wire Gauge26AWG
Jacket ColorMulti-colored
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
1.27mm
Cable Length - Metric
457.2mm
Product Range
Dura-Con Series
Jacket Color
Multi-colored
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
18"
Wire Gauge
26AWG
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate