Product Information
Product Overview
The CN1020A22G12P6-040 from Cinch is CN1020 series, MIL-DTL-26500 series equivalent straight plug with 12 contacts. The CN1020 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN1020 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- High vibration bayonet plug with metal to metal bottoming shells
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Styles qualified to Boeing BACC63CB series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 500 mating cycles and salt spray exposure of 96hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
CN Series
Straight Plug
Crimp Pin - Contacts Not Supplied
22-12
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed, Vibration-proof
MIL-DTL-26500 Series
12Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
6
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate