Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No425-00-00-873
Newark Part No.97J8473
Your Part Number
Technical Datasheet
24,672 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.99 |
| 50+ | $0.60 |
| 100+ | $0.54 |
| 250+ | $0.47 |
| 500+ | $0.40 |
| 1000+ | $0.38 |
| 2500+ | $0.34 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No425-00-00-873
Newark Part No.97J8473
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use With1.5 mm SHS Harness Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
1.5 mm SHS Harness Connectors
Contact Plating
Tin
Alternatives for 425-00-00-873
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate