Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No425-00-00-872Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41AH4879
Product RangeSHS
Your Part Number
17,883 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.569 |
| 250+ | $0.439 |
| 500+ | $0.395 |
| 1000+ | $0.360 |
| 5000+ | $0.330 |
Price for:Each
Minimum: 10
Multiple: 10
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No425-00-00-872Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41AH4879
Product RangeSHS
Technical Datasheet
Product RangeSHS
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max20AWG
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SHS
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for 425-00-00-872
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
