Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No217-15H + 217-15R
Newark Part No.92K8519
Your Part Number
Technical Datasheet
485 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.320 |
| 25+ | $25.930 |
| 50+ | $23.640 |
| 100+ | $21.270 |
| 250+ | $19.600 |
| 500+ | $18.190 |
Price for:Each
Minimum: 1
Multiple: 1
$30.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No217-15H + 217-15R
Newark Part No.92K8519
Technical Datasheet
Accessory TypeBackshell
For Use WithD Sub Connectors
Connector Shell Size15
Cable Exit Angle45°
Connector Body Material-
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 217-15H + 217-15R is a Connector Backshell made of zinc alloy with polished finish. It features fixed screws and die-cast base retainer. It is suitable for D-sub connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
15
Connector Body Material
-
SVHC
Lead (08-Jul-2021)
For Use With
D Sub Connectors
Cable Exit Angle
45°
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate