Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoLSAW-2C-12BCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.83R0253
Product RangeLS Series
Also Known As1617091-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 10+ | $966.970 |
| 25+ | $921.190 |
Price for:Each
Minimum: 10
Multiple: 5
$9,669.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoLSAW-2C-12BCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.83R0253
Product RangeLS Series
Also Known As1617091-1
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current2A
Product RangeLS Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypeHigh Frequency
Contact Voltage VDC28V
Contact Material-
Coil Resistance254ohm
SVHCLead
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Type
High Frequency
Contact Material
-
SVHC
Lead
Coil Voltage
12VDC
Product Range
LS Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
254ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
