Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoJMSCD-26XPS
Newark Part No.95X9446
Product RangeMSD Series
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $95.570 | $23.850 |
| 5+ | $93.270 | $23.850 |
| 10+ | $91.590 | $23.850 |
| 25+ | $90.410 | $23.850 |
| 50+ | $89.240 | $23.850 |
| 100+ | $88.070 | $23.850 |
Price for:Each
Minimum: 1
Multiple: 1
$23.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoJMSCD-26XPS
Newark Part No.95X9446
Product RangeMSD Series
Technical Datasheet
Coil Voltage26.5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeMSD Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance3.3kohm
SVHCTo Be Advised
Product Overview
- Through hole, non latching grid relay
- Milliwatts coil power measurements, 26.5VDC TO-5/.100 grid relay input voltage
- 26.5VDC coil voltage, 3300 ohm TO-5/.100 grid relay coil resistance
- 213mW TO-5/.100 grid relay coil power rating (DC)
- DC actuating system, 30G's, 10 to 3000Hz vibration
- Non-polarized, monostable coil magnetic system
- 1A TO-5/.100 grid relay contact current rating
- Operating temperature range from -65 to 125°C
Technical Specifications
Coil Voltage
26.5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
28V
Coil Resistance
3.3kohm
Contact Configuration
DPDT
Product Range
MSD Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
