Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMGSPD-26PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83R0246
Product RangeMGSD Series
Also Known As1617152-7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.980 |
| 5+ | $114.610 |
| 10+ | $94.960 |
| 25+ | $85.140 |
| 50+ | $78.590 |
| 100+ | $73.350 |
| 10000+ | $71.880 |
Price for:Each
Minimum: 1
Multiple: 1
$130.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMGSPD-26PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83R0246
Product RangeMGSD Series
Also Known As1617152-7
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current1A
Product RangeMGSD Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC28V
Contact Material-
Coil Resistance3.2kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
3.2kohm
Coil Voltage
26.5VDC
Product Range
MGSD Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for JMGSPD-26P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
