Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoJMACT-26XMCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.27M4030
Product RangeMAT Series
Also Known As1617164-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 30+ | $328.120 |
Price for:Each
Minimum: 30
Multiple: 30
$9,843.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoJMACT-26XMCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.27M4030
Product RangeMAT Series
Also Known As1617164-3
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current1A
Product RangeMAT Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC28V
Contact Material-
Coil Resistance1.56kohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
1.56kohm
Coil Voltage
26.5VDC
Product Range
MAT Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for JMACT-26XM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
