Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoHFW1230K06Copy
Newark Part No.83R0235
Product RangeHFW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.270 |
| 5+ | $99.370 |
| 10+ | $92.470 |
| 25+ | $90.810 |
| 50+ | $89.150 |
| 100+ | $87.270 |
Price for:Each
Minimum: 1
Multiple: 1
$106.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoHFW1230K06Copy
Newark Part No.83R0235
Product RangeHFW Series
Technical Datasheet
Coil Voltage26.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHFW Series
Relay MountingPanel Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance700ohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HFW series standard half size High-performance Relay with high shock and vibration ratings. It offers optional terminals and mounting styles.
- Hermetically sealed
- Up to 5A switching
- Excellent RF switching
- Harsh Environment
Applications
Industrial, Defence, Military & Aerospace, RF Communications
Technical Specifications
Coil Voltage
26.5VDC
Contact Current
2A
Relay Mounting
Panel Mount
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
700ohm
Contact Configuration
DPDT
Product Range
HFW Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
