Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CII |
|---|---|
| Manufacturer Part No | HFW1201D00Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 69AH8071 |
| Product Range | HFW Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.770 |
| 5+ | $185.970 |
| 10+ | $180.160 |
| 25+ | $174.460 |
Price for:Each
Minimum: 1
Multiple: 1
$191.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CII |
|---|---|
| Manufacturer Part No | HFW1201D00Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 69AH8071 |
| Product Range | HFW Series |
| Technical Datasheet | |
| Coil Voltage | 26.5VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | HFW Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Alloy |
| Coil Resistance | 1.25kohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 26.5VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 28V |
| Coil Resistance | 1.25kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | HFW Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for HFW1201D00
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
