Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CII |
|---|---|
| Manufacturer Part No | FCC-360-CU4Copy |
| Manufacturer Standard Lead Time | 77 weeks |
| Newark Part No. | 01AH2246 |
| Product Range | FCC-360 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
| Quantity | Price |
|---|---|
| 3+ | $3,060.570 |
Price for:Each
Minimum: 3
Multiple: 3
$9,181.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CII |
|---|---|
| Manufacturer Part No | FCC-360-CU4Copy |
| Manufacturer Standard Lead Time | 77 weeks |
| Newark Part No. | 01AH2246 |
| Product Range | FCC-360 Series |
| Technical Datasheet | |
| Load Current Inductive | - |
| Relay Mounting | Panel Mount |
| Operating Voltage | 115VAC |
| Contact Configuration | 3PST-NO |
| No. of Poles | 3 Pole |
| Switching Power AC3 | - |
| Switching Current AC1 | 2A |
| Coil Voltage VAC Nom | - |
| Coil Voltage VDC Nom | 28V |
| Switching Power AC1 | - |
| Load Current Resistive | 60A |
| Switching Current AC3 | - |
| Product Range | FCC-360 Series |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Load Current Inductive | - |
|---|---|
| Operating Voltage | 115VAC |
| No. of Poles | 3 Pole |
| Switching Current AC1 | 2A |
| Coil Voltage VDC Nom | 28V |
| Load Current Resistive | 60A |
| Product Range | FCC-360 Series |
| Relay Mounting | Panel Mount |
|---|---|
| Contact Configuration | 3PST-NO |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | - |
| Switching Power AC1 | - |
| Switching Current AC3 | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
