Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCC-325-CW9Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AK1072
Product RangeFCC-325 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,787.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,787.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCC-325-CW9Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AK1072
Product RangeFCC-325 Series
Technical Datasheet
Contact Configuration3PST-NO-DM
Coil Voltage115VAC
Contact Current25A
Product RangeFCC-325 Series
Relay MountingStud
Coil TypeNon Latching
Contact Voltage VAC115V
Relay TerminalsSolder Hook
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST-NO-DM
Contact Current
25A
Relay Mounting
Stud
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Coil Resistance
-
Coil Voltage
115VAC
Product Range
FCC-325 Series
Coil Type
Non Latching
Relay Terminals
Solder Hook
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
