New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Power Relays
                                                                                                    Print Page

                                                                                                    FCC-325-CW3

                                                                                                    Power Relay, 3PST-NO-DM, 28 VDC, 25 A, FCC-325 Series, Panel Mount, DC

                                                                                                    Date/Lot Code

                                                                                                    TE CONNECTIVITY - CII
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - CII FCC-325-CW3
                                                                                                    ManufacturerTE CONNECTIVITY - CII
                                                                                                    Manufacturer Part NoFCC-325-CW3
                                                                                                    Newark Part No.40AJ6058
                                                                                                    Product RangeFCC-325 Series
                                                                                                    Also Known As1-1617829-1
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1,481.470$385.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $385.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - CII
                                                                                                    ManufacturerTE CONNECTIVITY - CII
                                                                                                    Manufacturer Part NoFCC-325-CW3
                                                                                                    Newark Part No.40AJ6058
                                                                                                    Product RangeFCC-325 Series
                                                                                                    Also Known As1-1617829-1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact Configuration3PST-NO-DM
                                                                                                    Coil Voltage28VDC
                                                                                                    Contact Current25A
                                                                                                    Product RangeFCC-325 Series
                                                                                                    Relay MountingPanel Mount
                                                                                                    Coil TypeDC
                                                                                                    Contact Voltage VAC115V
                                                                                                    Relay TerminalsSolder Hook
                                                                                                    Contact Voltage VDC28V
                                                                                                    Contact MaterialSilver Cadmium Oxide
                                                                                                    Coil Resistance160ohm
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    1-1617829-1 is a CII FCC-325 series relay. It is hermetically sealed, non-latching 25AMP relay with auxiliary contact designed and built in accordance with MIL-PRF-6106 specifications. This relay has TE Connectivity (TE) that expands on the existing high-power switching capabilities. The 2A SPDT auxiliary contact can be used to perform additional function related to control the relay such as providing circuit trip feedback status, turning on an indicator light, or other control functions. This relay is an excellent choice for launch systems, power distribution, fuel pumps, guidance and navigation systems, weapons systems, ground support, marine equipment, harsh inductive, motor and lamp load applications where additional connectivity is needed.

                                                                                                    • Provides corrosion-resistance, all welded construction no solder sealing
                                                                                                    • Operating temperature range is -70°C to +125°C
                                                                                                    • Maximum coil operating voltage range is 32VDC, 122VAC
                                                                                                    • Coil operating voltage range is 28VDC, 115VAC
                                                                                                    • Coil Current at 25°C is .06A at 50/60Hz and 0.055A at 400Hz
                                                                                                    • Solder hook terminal, stud mounting
                                                                                                    • Resistive load 25A at 28VDC (suppressed)
                                                                                                    • 50,000 life cycles
                                                                                                    • Designed to the performance standards of MIL-PRF-6106

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    3PST-NO-DM

                                                                                                    Contact Current

                                                                                                    25A

                                                                                                    Relay Mounting

                                                                                                    Panel Mount

                                                                                                    Contact Voltage VAC

                                                                                                    115V

                                                                                                    Contact Voltage VDC

                                                                                                    28V

                                                                                                    Coil Resistance

                                                                                                    160ohm

                                                                                                    Coil Voltage

                                                                                                    28VDC

                                                                                                    Product Range

                                                                                                    FCC-325 Series

                                                                                                    Coil Type

                                                                                                    DC

                                                                                                    Relay Terminals

                                                                                                    Solder Hook

                                                                                                    Contact Material

                                                                                                    Silver Cadmium Oxide

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.