Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCA-210-1024M
Newark Part No.55K4651
Product RangeFCA-210 Series
Also Known As2-1617749-2
Your Part Number
65 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $351.480 |
| 3+ | $340.010 |
| 5+ | $328.550 |
| 10+ | $317.080 |
| 25+ | $304.420 |
Price for:Each
Minimum: 1
Multiple: 1
$351.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCA-210-1024M
Newark Part No.55K4651
Product RangeFCA-210 Series
Also Known As2-1617749-2
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage28VDC
Contact Current10A
Product RangeFCA-210 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC115V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance320ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Coil Resistance
320ohm
Coil Voltage
28VDC
Product Range
FCA-210 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
