Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCA-210-0923M
Newark Part No.20M7002
Product RangeFCA-210 Series
Also Known As9-1617748-8
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $324.300 |
| 5+ | $315.990 |
| 10+ | $307.670 |
| 25+ | $299.360 |
| 50+ | $281.060 |
| 100+ | $267.760 |
Price for:Each
Minimum: 1
Multiple: 1
$324.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCA-210-0923M
Newark Part No.20M7002
Product RangeFCA-210 Series
Also Known As9-1617748-8
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage28VDC
Contact Current10A
Product RangeFCA-210 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC6V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance320ohm
SVHCCadmium oxide
Product Overview
The FCA series Relay is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state and its flux path is switched and combined with the coil flux in the operated state. This results in appreciably increased contact pressure in both states over that of a spring return non-polar design.
- Hermetically sealed
- All welded construction
- Balanced force
- Permanent magnet drive
- Silver cadmium oxide with gold plating contacts
Applications
Industrial, Defence, Military & Aerospace, Avionics
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
6V
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Coil Voltage
28VDC
Product Range
FCA-210 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
320ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
