Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCA-125-12
Newark Part No.95X2955
Product RangeFCA-125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 25+ | $274.810 |
Price for:Each
Minimum: 32
Multiple: 1
$8,793.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCA-125-12
Newark Part No.95X2955
Product RangeFCA-125 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage28VDC
Contact Current25A
Product RangeFCA-125 Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC115V
Relay TerminalsPC Pin
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance320ohm
SVHCCadmium
Technical Specifications
Contact Configuration
SPDT
Contact Current
25A
Relay Mounting
Flange
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Coil Resistance
320ohm
Coil Voltage
28VDC
Product Range
FCA-125 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
