Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFC-325-CW8
Newark Part No.84Y8952
Product RangeFC-325 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,116.350 |
| 25+ | $1,056.010 |
Price for:Each
Minimum: 10
Multiple: 2
$11,163.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFC-325-CW8
Newark Part No.84Y8952
Product RangeFC-325 Series
Technical Datasheet
Contact Configuration3PST-NO-DM
Coil Voltage115VAC
Contact Current25A
Product RangeFC-325 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypeGeneral Purpose
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Harsh Environment
Technical Specifications
Contact Configuration
3PST-NO-DM
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
115VAC
Product Range
FC-325 Series
Coil Type
Non Latching
Relay Type
General Purpose
Contact Voltage VDC
28V
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
