Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No3SBC1648A2
Newark Part No.78H2195
Product Range3SBC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $816.160 |
| 25+ | $778.200 |
Price for:Each
Minimum: 20
Multiple: 5
$16,323.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No3SBC1648A2
Newark Part No.78H2195
Product Range3SBC Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current2A
Product Range3SBC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC28V
Contact Material-
Coil Resistance1.35kohm
SVHCLead
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
1.35kohm
Coil Voltage
26.5VDC
Product Range
3SBC Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate