Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No20-040XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47T1291
Also Known As1618067-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2,189.740 |
Price for:Each
Minimum: 5
Multiple: 5
$10,948.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No20-040XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47T1291
Also Known As1618067-3
Technical Datasheet
Coil Voltage120VAC
Contact ConfigurationSPST-NO
Product Range-
Relay MountingFlange
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHCLead
Technical Specifications
Coil Voltage
120VAC
Product Range
-
Contact Current
5A
Contact Voltage AC Nom
120V
Contact Material
-
SVHC
Lead
Contact Configuration
SPST-NO
Relay Mounting
Flange
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Alternatives for 20-040X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
