2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Prototyping Boards
                                                                                                    Print Page

                                                                                                    AL435

                                                                                                    PCB, Pad/Hole

                                                                                                    CIF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CIF AL435
                                                                                                    ManufacturerCIF
                                                                                                    Manufacturer Part NoAL435
                                                                                                    Newark Part No.23M4977
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    310 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15.960
                                                                                                    10+$14.790
                                                                                                    25+$14.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CIF
                                                                                                    ManufacturerCIF
                                                                                                    Manufacturer Part NoAL435
                                                                                                    Newark Part No.23M4977
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeMatrix Board
                                                                                                    Board MaterialEpoxy
                                                                                                    Hole Diameter1mm
                                                                                                    External Height53mm
                                                                                                    External Width95mm
                                                                                                    Board Thickness0.7mm
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    • Epoxy thickness: 0.7mm
                                                                                                    • 39 x 59 SMT pads (1mm²) with 0.35mm holes and 1.27mm spacing
                                                                                                    • 6 rows with 2.54mm spacing at one end
                                                                                                    • Fully metal-plated holes

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Matrix Board

                                                                                                    Hole Diameter

                                                                                                    1mm

                                                                                                    External Width

                                                                                                    95mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Board Material

                                                                                                    Epoxy

                                                                                                    External Height

                                                                                                    53mm

                                                                                                    Board Thickness

                                                                                                    0.7mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)