Print Page
Image is for illustrative purposes only. Please refer to product description.

201 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.360 |
| 10+ | $30.240 |
| 25+ | $29.740 |
Price for:Each
Minimum: 1
Multiple: 1
$34.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoAGP30
Newark Part No.23M4838
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height160mm
External Width300mm
Board Thickness1.57mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AGP30 is a 160 x 300mm single sided Prototyping Board features tinned copper clad pads with drilled at 2.54mm pitch. Drilling diameter is 1mm, width of tracks 2mm over the whole surface. Gap of 0.54mm over the whole surface.
Applications
Industrial
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
300mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Glass Composite
External Height
160mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
