Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CIF |
|---|---|
| Manufacturer Part No | AD16Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23M4801 |
| Your Part Number | |
| Technical Datasheet |
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 5+ | $8.110 |
| 10+ | $7.740 |
| 25+ | $7.220 |
| 50+ | $6.740 |
| 100+ | $6.290 |
| 250+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CIF |
|---|---|
| Manufacturer Part No | AD16Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23M4801 |
| Technical Datasheet | |
| Board Type | Plain Copper Board |
| Board Material | Copper |
| Hole Diameter | - |
| External Height | 100mm |
| External Width | 160mm |
| Board Thickness | 1.6mm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Board Type | Plain Copper Board |
|---|---|
| Hole Diameter | - |
| External Width | 160mm |
| SVHC | No SVHC (27-Jun-2024) |
| Board Material | Copper |
|---|---|
| External Height | 100mm |
| Board Thickness | 1.6mm |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
