Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CIF |
|---|---|
| Manufacturer Part No | ABC20Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 19P0308 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.570 |
| 5+ | $23.060 |
| 10+ | $22.160 |
| 25+ | $21.160 |
| 50+ | $19.900 |
| 100+ | $18.890 |
| 250+ | $17.380 |
Price for:Each
Minimum: 1
Multiple: 1
$24.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CIF |
|---|---|
| Manufacturer Part No | ABC20Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 19P0308 |
| Technical Datasheet | |
| Board Type | Photoresist Board |
| Board Material | Epoxy Glass Composite |
| Hole Diameter | - |
| External Height | 300mm |
| External Width | 200mm |
| Board Thickness | 0.4mm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Board Type | Photoresist Board |
|---|---|
| Hole Diameter | - |
| External Width | 200mm |
| SVHC | No SVHC (27-Jun-2024) |
| Board Material | Epoxy Glass Composite |
|---|---|
| External Height | 300mm |
| Board Thickness | 0.4mm |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
