Print Page
203 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.970 |
| 5+ | $51.770 |
| 10+ | $48.530 |
| 25+ | $44.670 |
| 50+ | $43.750 |
| 100+ | $41.110 |
Price for:Each
Minimum: 1
Multiple: 1
$54.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part NoCCJ-18-201-0050
Newark Part No.23M5447
Product RangeCCJ
Technical Datasheet
Adhesive TypePressure Sensitive Adhesive
Tape TypeAluminium Foil
ConductivityConductive
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial54ft
Roll Length - Metric16.5m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeCCJ
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Conductivity
Conductive
Roll Length - Imperial
54ft
Tape Width - Imperial
0.5"
Product Range
CCJ
Tape Type
Aluminium Foil
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
12.7mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for CCJ-18-201-0050
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

