Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHOMERICS
Manufacturer Part No69-13-42350-T412Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK7824
Product RangeTHERMATTACH Series
Your Part Number
4 In Stock
160 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.220 |
| 5+ | $41.250 |
| 10+ | $39.500 |
| 25+ | $37.520 |
| 50+ | $35.050 |
| 100+ | $33.070 |
Price for:Each
Minimum: 1
Multiple: 1
$44.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No69-13-42350-T412Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK7824
Product RangeTHERMATTACH Series
Technical Datasheet
Thickness0.23mm
Conductive Material-
Thermal Conductivity1.4W/m.K
Thermal Impedance-
Volume Resistivity100ohm-cm
External Length-
External Width-
Product RangeTHERMATTACH Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thickness
0.23mm
Thermal Conductivity
1.4W/m.K
Volume Resistivity
100ohm-cm
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
THERMATTACH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
